ADSP-BF522BBCZ-4A

Analog Devices
584-ADSPBF522BBCZ-4A
ADSP-BF522BBCZ-4A

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC ADSP-BF522 Processor,400Mhz

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
322,45 kr 322,45 kr
280,58 kr 2 805,80 kr
221,01 kr 5 525,25 kr
215,39 kr 107 695,00 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
Blackfin
400 MHz
BGA-208
132 kB
64 kB
1.235 V to 1.47 V
ADSP-BF522
Blackfin
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Analog Devices
Databussbredd: 16 bit
I/O-spänning: 1.8 V, 2.5 V, 3.3 V
Fuktkänsliga: Yes
Antal I/O: 48 I/O
Antal timers/räknare: 9 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 1.47 V
Minimal matningsspänning: 1.235 V
Enhetens vikt: 829 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Blackfin® 16-/32-bit Processors

Analog Devices Inc. Blackfin® 16-/32-bit Embedded Processors offer software flexibility and scalability for convergent applications. These include multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security. ADI Blackfin Processors include a high performance 16-/32-bit embedded processor core with a 10-stage RISC MCU/DSP pipeline, variable length ISA for optimal code density, and full SIMD support with instructions for accelerated video and multimedia processing.