ADSP-2189MKSTZ-300

Analog Devices
584-ADSP2189MKSTZ300
ADSP-2189MKSTZ-300

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 32k/48k 16 bit DSP 75 MIPS
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
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 8   Flera: 8
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
879,38 kr 7 035,04 kr
750,48 kr 12 007,68 kr
714,65 kr 22 868,80 kr
678,82 kr 70 597,28 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
ADSP-2100
1 Core
25 MHz
LQFP-100
96 kB
96 kB
2.5 V
ADSP-2189M
SMD/SMT
0 C
+ 70 C
Tray
Märke: Analog Devices
Databussbredd: 16 bit
Utvecklingskit: ADZS-2189M-EZLITE
Instruktionstyp: Fixed Point
Fuktkänsliga: Yes
Antal timers/räknare: 1 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Enhetens vikt: 1,319 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.