ADSP-21488BSWZ-3B

Analog Devices
584-ADSP21488BSWZ-3B
ADSP-21488BSWZ-3B

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 350MHz 176ld Sharc w/ 3M bit RAM
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
224,61 kr 224,61 kr
175,75 kr 1 757,50 kr
146,81 kr 3 670,25 kr
1 000 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
SHARC
1 Core
350 MHz
LQFP-176
384 kB
1.1 V
ADSP-21488
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Analog Devices
Databussbredd: 32 bit
I/O-spänning: 3.47 V
Instruktionstyp: Floating Point
Gränssnittstyp: 2-Wire, SPI, UART
MFLOPS: 2100 MFLOPS
MMACS: 800
Fuktkänsliga: Yes
Antal I/O: 16 I/O
Antal timers/räknare: 3 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 40
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 1.15 V
Minimal matningsspänning: 1.05 V
Övervakningstimers: Watchdog Timer
Enhetens vikt: 2 g
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.