ADSP-21363BBCZ-1AA

Analog Devices
584-ADSP21363BBCZ1AA
ADSP-21363BBCZ-1AA

Tillverk:

Beskrivning:
Digitala signalprocessorer och kontroller - DSP, DSC 333 MHz, Processor w/on chip Blank ROM

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 82

Lager:
82 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
641,72 kr 641,72 kr
532,97 kr 5 329,70 kr
513,04 kr 12 826,00 kr
482,41 kr 48 241,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Digitala signalprocessorer och kontroller - DSP, DSC
RoHS-direktivet:  
DSPs
SHARC
1 Core
333 MHz
BGA-136
384 kB
1.14 V to 1.26 V
ADSP-21363
SHARC
SMD/SMT
- 40 C
+ 85 C
Tray
Märke: Analog Devices
Databussbredd: 32 bit
DataROM-storlek: 4 MB
Fuktkänsliga: Yes
Antal I/O: 16 I/O
Antal timers/räknare: 3 Timer
Produkttyp: DSP - Digital Signal Processors & Controllers
Fabriksförpackningskvantitet: 1
Underkategori: Embedded Processors & Controllers
Maximal matningsspänning: 1.26 V
Minimal matningsspänning: 1.14 V
Enhetens vikt: 490 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Korea
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

SHARC® Processors

Analog Devices SHARC® Processors dominate the floating-point DSP market with exceptional core and memory performance and outstanding I/O throughput. These processors are based on a Super Harvard Architecture that balances exceptional core and memory performance with outstanding I/O throughput capabilities. The SHARC processors integrate large memory arrays and application-specific peripherals designed to simplify product development and reduce time to market. These processors are used in automotive, process control, and motor control applications.