ADRV9008-1W/PCBZ

Analog Devices
584-ADRV9008-1W/PCBZ
ADRV9008-1W/PCBZ

Tillverk:

Beskrivning:
RF-utvecklingsverktyg Dual RF Rx Evaluation board

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13 631,60 kr 13 631,60 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
RF Receiver
ADRV9008-1
75 MHz to 6 GHz
Märke: Analog Devices
Förpackning: Bulk
Produkttyp: RF Development Tools
Serie: ADRV9008
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: RadioVerse
Enhetens vikt: 368,035 g
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
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

ADRV9008/9 Eval Radio Card for RF Radio Solutions

Analog Devices Inc. ADRV9008/9 Eval Radio Card for RF Radio Solutions are Radio Cards designed to showcase the ADRV9008-1 RF Receiver, ADRV9008-2 RF Transmitter, and ADRV9009 RF Transceiver. The Radio Cards provides a platform for device evaluation and rapid prototyping of radio solutions. These Radio Cards are designed to be used with the EVAL-TPG-ZYNQ3 Xilinx Zynq®-7000 Evaluation Kit.