ADRV9002BBCZ-RL

Analog Devices
584-ADRV9002BBCZ-RL
ADRV9002BBCZ-RL

Tillverk:

Beskrivning:
RF-transceiver 2x2 Radio Transceiver
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
4 008,71 kr 6 013 065,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
5 124,04 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-transceiver
RoHS-direktivet:  
Multiband
30 MHz to 6 GHz
1.71 V
1.89 V
7.8 dBm
- 40 C
+ 85 C
SPI
CSPBGA-196
Reel
Märke: Analog Devices
Mått: 12 mm x 12 mm
Monteringsstil: SMD/SMT
Antal mottagare: 2 Receiver
Antal sändare: 2 Transmitter
Driftspänning: 1 V, 1.3 V, 1.8 V
Produkttyp: RF Transceiver
Fabriksförpackningskvantitet: 1500
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.b.1
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADRV9002 Dual Narrow/Wideband RF Transceiver

Analog Devices Inc. ADRV9002 Dual Narrow/Wideband RF Transceiver is highly integrated and offers dual-channel transmitters, dual-channel receivers, integrated synthesizers, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by battery-powered radio equipment and can operate in both FDD and TDD modes. The ADRV9002 operates from 30MHz to 6000MHz and covers the UHF, VHF, licensed and unlicensed cellular bands, and industrial, scientific, and medical (ISM) bands. The IC can support both narrowband and wideband standards up to 40MHz bandwidth on both receive and transmit.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More