ADRF6650ACPZ-RL7

Analog Devices
584-ADRF6650ACPZ-RL7
ADRF6650ACPZ-RL7

Tillverk:

Beskrivning:
Upp/ner-omvandlare Dual Converter with integrated LO
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 750   Flera: 750
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 750)
330,08 kr 247 560,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
453,68 kr
Min:
1

Liknande produkt

Analog Devices ADRF6650ACPZ
Analog Devices
Upp/ner-omvandlare Dual Converter with integrated LO

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Upp/ner-omvandlare
RoHS-direktivet:  
Down Converters
450 MHz to 2.7 GHz
450 MHz to 2.9 GHz
30 dB
16 dBm
9.5 dB
3.3 V to 5 V
+ 105 C
SMD/SMT
LFCSP-56
Reel
Märke: Analog Devices
Utvecklingskit: ADRF6650-EVALZ
Minsta drifttemperatur: - 40 C
OIP3 - Skärningspunkt för tredje ordern: 44 dBm
Produkttyp: Up-Down Converters
Fabriksförpackningskvantitet: 750
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.4 V, 3.5 V, 5.25 V
Minimal matningsspänning: 3.1 V, 3.2 V, 4.75 V
Teknologi: Si
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADRF6650 Dual Downconverters

Analog Devices Inc. ADRF6650 Dual Downconverters integrate dual mixers, dual digital switched attenuators, dual digital variable gain amplifiers, a phase-locked loop (PLL), and voltage-controlled oscillators (VCOs). Additionally, the ADRF6650 integrates two radio frequency (RF) baluns, serial gain control (SGC) controls, and fast enable inputs for time division duplex (TDD) operation.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More