ADRF5721BCCZN-R7

Analog Devices
584-ADRF5721BCCZNR7
ADRF5721BCCZN-R7

Tillverk:

Beskrivning:
Dämpare 16 lead LGA
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
1 160,81 kr 580 405,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
1 539,65 kr
Min:
1

Liknande produkt

Analog Devices ADRF5721BCCZN
Analog Devices
Dämpare 16 lead LGA

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Dämpare
RoHS-direktivet:  
LGA-16
30 dB
40 GHz
4 bit
1 Channel
2 dB
Märke: Analog Devices
Införingsförlust: 3.4 dB
Maximal drifttemperatur: + 105 C
Minimal frekvens: 9 kHz
Minsta drifttemperatur: - 40 C
Monteringsstil: SMD/SMT
Driftspänning: 3.3 V
Förpackning: Reel
Produkttyp: Attenuators
Serie: ADRF5721
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Typ: Digital
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADRF57xx Digital Attenuators

Analog Devices ADRF57xx Digital Attenuators are silicon 4-bit/6-bit step attenuators with 30dB/31.5dB attenuation control range in 0.5dB/2dB steps. These attenuators operate in the ultrawideband frequency range of 9kHz to 40GHz with low insertion loss and excellent attenuation accuracy. The ADI ADRF57xx attenuators require a dual supply voltage of +3.3V and -3.3V. These devices feature Serial Peripheral Interface (SPI), parallel mode control, and Complementary Metal-oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. The RF ports of ADRF57xx attenuators are designed to match the characteristic impedance of 50Ω. 

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More