ADRF5141BCCZN-R7

Analog Devices
584-ADRF5141BCCZN-R7
ADRF5141BCCZN-R7

Tillverk:

Beskrivning:
RF-omkopplare, IC:er High Power T/R Switch with Limiter 6 GHz
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
804,54 kr 402 270,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-omkopplare, IC:er
RoHS-direktivet:  
6 GHz
12 GHz
1.1 dB to 1.7 dB
- 40 C
+ 105 C
SMD/SMT
LGA-20
Si
ADRF5141
Reel
Märke: Analog Devices
Fråntid - Max: 50 ns
Påtid - Max: 50 ns
Manövreringsfrekvens: 6 GHz to 12 GHz
Arbetsström: 13 uA, 360 uA
Produkttyp: RF Switch ICs
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.45 V
Minimal matningsspänning: 3.15 V
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADRF5141 High-Power Transmit & Receive Switch ICs

Analog Devices Inc. ADRF5141 High-Power Transmit and Receive Switch ICs are 50Ω reflective SPDT switch ICs manufactured in the silicon process. These switch ICs are intended for transmitting and receiving applications with an integrated power limiter on the receive path. The ADRF5141 switch ICs operate within the 6GHz to 12GHz frequency range. These high-power switch ICs consume a low current of 13μA on the positive supply of 3.3V and 360μA on the negative supply of -3.3V. The ADRF5141 switch ICs use Complementary Metal-Oxide Semiconductor (CMOS)-/Low Voltage Transistor to Transistor Logic (LVTTL)-compatible controls. These switch ICs need no additional driver circuitry, making them a viable alternative to Gallium Nitride (GaN) and PIN diode-based switches.