ADRF5130BCPZ

Analog Devices
584-ADRF5130BCPZ
ADRF5130BCPZ

Tillverk:

Beskrivning:
RF-omkopplare, IC:er Low insertion loss,SPDT,3.5GHz,20W avg

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 453

Lager:
453 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
366,12 kr 366,12 kr
298,28 kr 2 982,80 kr
281,32 kr 7 033,00 kr
272,31 kr 27 231,00 kr
258,96 kr 64 740,00 kr
253,87 kr 126 935,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-omkopplare, IC:er
RoHS-direktivet:  
SPDT
700 MHz
3.5 GHz
0.7 dB
46 dB
- 40 C
+ 105 C
SMD/SMT
LFCSP-24
Si
ADRF5130
Cut Tape
Märke: Analog Devices
Utvecklingskit: ADRF5130-EVALZ
Hög styrspänning: 5 V
Fuktkänsliga: Yes
Antal omkopplare: Single
Fråntid - Max: 750 ns
Påtid - Max: 750 ns
Arbetsström: 1.06 mA
Produkttyp: RF Switch ICs
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 5.4 V
Minimal matningsspänning: 4.5 V
Enhetens vikt: 25 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF Switches

Analog Devices RF Switches are available in subcategories based on their special features.

ADRF5130 Silicon SPDT Reflective Switches

Analog Devices Inc. ADRF5130 Silicon Single-pole, Double-throw (SPDT) Reflective Switches are high-power switches operating from 0.7GHz-3.5GHz. The ADRF5130 Switches have high power handling capabilities of 43dBm (maximum), a low insertion loss of 0.6dB, input third-order intercept of 68dBm (typical), and 0.1dB compression (P0.1dB) of 46dBm. The on-chip circuitry operates at a single, positive supply voltage of 5V and a typical supply current of 1.06mA. This makes the ADRF5130 from Analog Devices an ideal alternative to pin diode-based switches. With a 44W peak, the ADRF5130 Switches are ideal for high power and cellular infrastructure applications such as long-term evolution (LTE) base stations.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More