ADRF5026SCCZ-EPR7

Analog Devices
584-ADRF5026SCCZEPR7
ADRF5026SCCZ-EPR7

Tillverk:

Beskrivning:
RF-omkopplare, IC:er High isolation SPDT,40GHz,fast switch
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
1 644,17 kr 822 085,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Cut Tape
Tillgänglighet:
På lager
Pris:
1 858,71 kr
Min:
1

Liknande produkt

Analog Devices ADRF5026SCCZ-EP
Analog Devices
RF-omkopplare, IC:er High isolation SPDT,40GHz,fast switch

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-omkopplare, IC:er
RoHS-direktivet:  
SPDT
100 MHz
44 GHz
3.8 dB
63 dB
- 55 C
+ 105 C
SMD/SMT
LGA-20
Si
Reel
Märke: Analog Devices
Utvecklingskit: EVAL-ADRF5026
Hög styrspänning: 1.2 V to 3.3 V
Antal omkopplare: Dual
Arbetsström: 2 uA
Produkttyp: RF Switch ICs
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.45 V
Minimal matningsspänning: 3.15 V
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADRF502x Silicon SPDT Switches

Analog Devices Inc. ADRF502x Silicon SPDT Switches are general-purpose SPDT switches that offer high isolation and a low insertion loss. Constructed using a non-reflective 50Ω design, the switches provide high linearity. The switches exhibit high power capabilities on both through and terminated paths. These broadband switches from Analog Devices require +3.3V and -2.5V (ADRF5020/21/24/25), or +3.3V and -3.3V (ADRF5026/27) dual supply voltages. They provide CMOS/LVTT logic-compatible control and are ideal for test instrumentation, VSATs, ECMs, and broadband telecommunications systems.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More