ADR5045WARTZ-REEL7

Analog Devices
584-ADR5045WARTZ-R
ADR5045WARTZ-REEL7

Tillverk:

Beskrivning:
Spänningsreferenser Low Cost 5.0V Shunt Volt Ref
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
7,04 kr 21 120,00 kr
6,88 kr 41 280,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
SOT-23-3
Shunt Precision References
5 V
0.2 %
100 PPM / C
- 40 C
+ 125 C
AEC-Q100
Reel
Märke: Analog Devices
Maximal utspänning: 5.01 V
Arbetsström: 50 uA to 15 mA
Produkttyp: Voltage References
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Strömstyrka - Max: 15 mA
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.