ADR4540BRZ

Analog Devices
584-ADR4540BRZ
ADR4540BRZ

Tillverk:

Beskrivning:
Spänningsreferenser 4.096V Ultra Low Noise Voltage REF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 196

Lager:
196
Kan skickas omedelbart
På beställningen:
1 568
Förväntad 2026-06-01
Fabrikens ledtid:
22
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
99,11 kr 99,11 kr
77,49 kr 774,90 kr
66,14 kr 1 653,50 kr
63,92 kr 6 264,16 kr
62,86 kr 18 480,84 kr
61,16 kr 35 962,08 kr
60,00 kr 64 680,00 kr
2 548 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
99,11 kr
Min:
1

Liknande produkt

Analog Devices ADR4540BRZ-R7
Analog Devices
Spänningsreferenser 4.096V Ultra Low Noise Voltage REF

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
SOIC-8
Series Precision References
4.096 V
0.02 %
2 PPM / C
15 V
10 mA
- 40 C
+ 125 C
ADR4540
Tube
Märke: Analog Devices
Arbetsström: 950 uA
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 98
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
Irland
Landet kan komma att ändras vid leveranstillfället.

ADR45xx Voltage References

Analog Devices Inc. ADR45xx Voltage References are high precision, low power voltage references. The series offers a ±0.02% maximum initial error, excellent temperature stability, and low output noise. The ADR45xx Voltage References feature a core topology that delivers high accuracy as well as industry-leading noise performance and temperature stability. The voltage references improve system accuracy over time and temperature variations with its low thermally induced output voltage hysteresis and low long-term output voltage. With a maximum operating current of 950μA, the ADR45xx series is well suited for use in portable equipment. Analog Devices Inc. ADR45xx Voltage References are available in a wide range of output voltages with an extended industrial temperature range of -40°C to +125°C.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.