ADR445ARZ

Analog Devices
584-ADR445ARZ
ADR445ARZ

Tillverk:

Beskrivning:
Spänningsreferenser Ultralow Noise, LDO XFET 5.0V Voltage Reference w/Current Sink and Source

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 95

Lager:
95
Kan skickas omedelbart
På beställningen:
294
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,20 kr 81,20 kr
63,07 kr 630,70 kr
53,74 kr 1 343,50 kr
51,73 kr 5 069,54 kr
50,77 kr 14 926,38 kr
49,40 kr 29 047,20 kr
48,44 kr 52 218,32 kr
47,91 kr 122 074,68 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
81,20 kr
Min:
1

Liknande produkt

Analog Devices ADR445ARZ-REEL7
Analog Devices
Spänningsreferenser Ultralow Noise, LDO XFET 5.0V Voltage Reference w/Current Sink and Source

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
SOIC-8
Series Precision References
5 V
0.12 %
1 PPM / C
18 V
10 mA
- 40 C
+ 125 C
ADR445
Tube
Märke: Analog Devices
Arbetsström: 3.75 mA
Produkttyp: Voltage References
Fabriksförpackningskvantitet: 98
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 540 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

ADR44x XFET Voltage References

Analog Devices Inc. ADR44x XFET® Voltage References offer ultra-low noise, high accuracy, and low-temperature drift performance. Developed using Analog Devices' patented temperature drift curvature correction and XFET (eXtra implanted junction FET) technology, voltage change vs. temperature nonlinearity in the ADR44x is greatly minimized. The XFET references provide better noise performance than buried Zener references. The XFET references operate off low-supply voltage headroom (0.5V). This combination makes the ADR44x Voltage References ideally suited for precision signal conversion applications in high-end data acquisition systems, optical networks, and medical applications. The ADR44x XFET Voltage References have the ability to source up to 10mA of output current and sink up to −5mA. The voltage references come with a trim terminal to adjust the output voltage over a 0.5% range without compromising performance.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.