ADR3630ARMZ

Analog Devices
584-ADR3630ARMZ
ADR3630ARMZ

Tillverk:

Beskrivning:
Spänningsreferenser 3V Output 16V Input,Precision VREF

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 58

Lager:
58 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
81,09 kr 81,09 kr
62,96 kr 629,60 kr
58,51 kr 2 925,50 kr
53,32 kr 5 332,00 kr
50,99 kr 12 747,50 kr
49,61 kr 24 805,00 kr
48,44 kr 48 440,00 kr
47,59 kr 118 975,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
MSOP-8
Series Precision References
3 V
- 40 C
+ 125 C
ADR3630
Tube
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Arbetsström: 1.5 uA
Produkttyp: Voltage References
Avstängning: Shutdown
Fabriksförpackningskvantitet: 50
Underkategori: PMIC - Power Management ICs
Del # Alias: ADR3630ARMZ-R7
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADR3630 High Current Output Voltage References

Analog Devices Inc. ADR3630 High Current Output Voltage References are low power, high precision power management IC voltage references featuring a 3ppm/°C (maximum) temperature coefficient for the B grade in an 8-lead MSOP package. Capable of sourcing up to 70mA, the ADR3630 is an exceptional replacement to standard low dropout (LDO) regulators. A low thermal hysteresis (7ppm) and low long-term drift (160ppm at 3500Hr) improve system lifetime accuracy. Specified over the -40°C to +125°C operating temperature range, a minimum load capacitance of 0.1μF is required for operation. For high accuracy, the output voltage and temperature coefficient are trimmed during production using the ADI, proprietary DigiTrim® technology.  

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.