ADR293TRUZ-EP-R7

Analog Devices
584-ADR293TRUZ-EP-R7
ADR293TRUZ-EP-R7

Tillverk:

Beskrivning:
Spänningsreferenser LOW NOISE, MICROPWR PRECISION VOLT. REF.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
97,63 kr 97 630,00 kr
2 000 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Spänningsreferenser
RoHS-direktivet:  
SMD/SMT
TSSOP-8
Series Precision References
5 V
0.2 %
30 PPM / C
5 mA
- 55 C
+ 125 C
ADR293
Reel
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Maximal utspänning: 5.01 V
Arbetsström: 11 uA
Produkttyp: Voltage References
Avstängning: No Shutdown
Fabriksförpackningskvantitet: 1000
Underkategori: PMIC - Power Management ICs
Strömstyrka - Max: 15 uA
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.