ADPL44002AUJZ-5.0-R7

Analog Devices
584-PL44002AUJZ50R7
ADPL44002AUJZ-5.0-R7

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 40V 200mA LDO 5.0Vo

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 1 503

Lager:
1 503
Kan skickas omedelbart
På beställningen:
3 000
Förväntad 2026-08-07
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
8,48 kr 8,48 kr
6,10 kr 61,00 kr
5,50 kr 137,50 kr
4,83 kr 483,00 kr
4,53 kr 1 132,50 kr
4,34 kr 2 170,00 kr
4,19 kr 4 190,00 kr
Komplett Papprulle (beställ i multiplar av 3000)
3,96 kr 11 880,00 kr
3,88 kr 23 280,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
TSOT-5
5 V
200 mA
1 Output
Positive
80 uA
2.7 V
40 V
78 dB
Fixed
- 40 C
+ 125 C
220 mV
Reel
Cut Tape
Märke: Analog Devices
Dropout-spänning - Max: 450 mV
Ib - Ingångsbiasström: 10 nA
Linjeregulering: 0.01 %/V
Lastreglering: 0.002 %/mA
Arbetsström: 80 uA
Temperaturområde: - 40 C to + 125 C
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Typ: CMOS LDO Linear Regulator
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADPL44002 Low Dropout (LDO) Linear Regulators

Analog Devices Inc. ADPL44002 Low Dropout (LDO) Linear Regulators are low noise and CMOS regulators with four fixed output voltage options. The fixed output voltage can be adjusted above the initial set point with an external feedback divider. These regulators operate from 2.7V to 40V input voltage range and deliver 200mA output current. The ADPL44002 LDO regulators use advanced proprietary architecture and offer high power supply rejection. These regulators achieve excellent load and line transient response with a small 2.2μF ceramic output capacitor. The ADPL44002 LDO regulators are available in a six-lead LFCSP or five-lead TSOT package. These regulators are ideal for regulating high-performance analog and mixed signals circuits operating 39V down to 1.2V rails. The ADPL44002 LDO regulators are used in healthcare, communications, infrastructure, and medical applications.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.