ADPA9002ACGZN

Analog Devices
584-ADPA9002ACGZN
ADPA9002ACGZN

Tillverk:

Beskrivning:
RF-förstärkare GaAs, pHEMT, MMIC, Single Positive Supply, DC to 10 GHz Power Amplifier

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 146

Lager:
146 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 122,44 kr 2 122,44 kr
1 878,11 kr 18 781,10 kr
1 793,63 kr 44 840,75 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-förstärkare
RoHS-direktivet:  
0 Hz to 10 GHz
10 V to 15 V
385 mA
15 dB
3 dB
Power Amplifiers
SMD/SMT
LFCSP-32
GaAs
29 dBm
43 dBm
- 40 C
+ 85 C
Cut Tape
Märke: Analog Devices
Fuktkänsliga: Yes
Antal kanaler: 1 Channel
Produkttyp: RF Amplifier
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Integrated Circuits
Testfrekvens: 2 GHz to 5 GHz
Enhetens vikt: 4,885 g
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Taiwan
Landet kan komma att ändras vid leveranstillfället.

ADPA9002 1W Power Amp (~DC to 10GHz)

Analog Devices ADPA9002 1W Power Amp (~DC to 10GHz) is ideal for military, space, and test equipment applications. ADPA9002 is a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT), and monolithic microwave integrated circuit (MMIC) power amplifier. The amplifier provides 15dB of gain, 42dBm of OIP3, and 31.5dBm of saturated output power (PSAT) while requiring 385mA from a 12V supply. Analog Devices ADPA9002 is self-biased in normal operation and has an optional bias control for supply quiescent current (IDQ) adjustment. The device offers inputs and outputs that are internally matched to 50Ω and is housed in a RoHS-compliant, 5mm x 5mm LFCSP pre-molded cavity package.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More