ADP5032ACBZ-1-R7

Analog Devices
584-ADP5032ACBZ-1-R7
ADP5032ACBZ-1-R7

Tillverk:

Beskrivning:
Switchande spänningsregulatorer Buck Reg W/ 3.3V, 1.8V, 2.8V, 1.2V
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
18,34 kr 55 020,00 kr
18,23 kr 109 380,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Switchande spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
WLCSP-16
Buck
300 mA, 600 mA
4 Output
2.3 V
5.5 V
3 MHz
- 40 C
+ 125 C
ADP5032
Reel
Märke: Analog Devices
Produkttyp: Switching Voltage Regulators
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 177 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Singapore
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.