ADP1764-ADJ-EVALZ

Analog Devices
584-ADP1764-ADJEVALZ
ADP1764-ADJ-EVALZ

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Adjustable output evaluation board

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
644,48 kr 644,48 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
LDO Voltage Regulator
1.1 V to 1.98 V
500 mV to 1.5 V
ADP1764
ADP1764
Märke: Analog Devices
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Utgångsström: 0 A to 4 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
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
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADP176x Evaluation Boards

Analog Devices ADP176x Evaluation Boards help designers to evaluate the features of the ADP1761, ADP1762, ADP1763, ADP174, and ADP1765 CMOS linear regulators. These evaluation boards provide device measurements using a voltmeter, an ammeter, load resistors, and a single voltage supply. Device measurements include load regulation, dropout voltage, and ground current.

ADP1764-EVALZ/ADP1764-ADJ-EVALZ Eval Boards

Analog Devices Inc. ADP1764-EVALZ/ADP1764-ADJ-EVALZ Evaluation Boards demonstrate the functionality of the ADP1764 Low VIN, Low Noise, CMOS Linear Regulators. ADP1764-EVALZ is a fixed output voltage evaluation board and ADP1764-ADJ-EVALZ is an adjustable output voltage evaluation board. Using a single voltage supply, a voltmeter, an ammeter, and load resistors, the ADP1764-EVALZ/ADP1764-ADJ-EVALZ Analog Devices provides simple device measurements such as line and load regulation, dropout voltage, and ground current.