ADP1763WACPZ-R7

Analog Devices
584-ADP1763WACPZ-R7
ADP1763WACPZ-R7

Tillverk:

Beskrivning:
LDO-spänningsregulatorer 3ALowVin, VeryLow DO low noise,high PSSR
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
72,08 kr 108 120,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: LDO-spänningsregulatorer
RoHS-direktivet:  
SMD/SMT
LFCSP-16
3 A
1 Output
Positive
8 mA
1.1 V
1.98 V
59 dB
Adjustable
- 40 C
+ 125 C
95 mV
AEC-Q100
Reel
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: KR
Utvecklingskit: ADP1763-EVALZ
Dropout-spänning - Max: 145 mV
Linjeregulering: 0.15 % / V
Lastreglering: 0.45 % / A
Arbetsström: 16 mA
Utgångsspänningens räckvidd: 900 mV to 1.5 V
Produkt: Linear Regulators
Produkttyp: LDO Voltage Regulators
Fabriksförpackningskvantitet: 1500
Underkategori: PMIC - Power Management ICs
Spänningsregleringens noggrannhet: 1.5 %
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

ADP1763 CMOS Linear Regulators

Analog Devices ADP1763 CMOS Linear Regulators product line includes low noise, low dropout (LDO) linear regulators. The ADP1763 regulators operate from a single input supply voltage as low as 1.10V and offer up to 3A of output current. The design of these regulators eliminates the requirement for an external bias supply to improve efficiency. ADP1763's low 95mV dropout voltage at a 3A load enables the regulators to operate with minimal board space, maintain regulation, and improve efficiency. The regulators are optimized for stable operation with small 10μF ceramic output capacitors. As a result, the ADP1763 devices deliver optimal transient performance even with minimal board area.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.