ADMV1011AEZ-R7

Analog Devices
584-ADMV1011AEZ-R7
ADMV1011AEZ-R7

Tillverk:

Beskrivning:
Upp/ner-omvandlare 17 GHz to 24 GHz, GaAs, MMIC, I/Q Upconverter
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 500   Flera: 500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 500)
563,92 kr 281 960,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Upp/ner-omvandlare
RoHS-direktivet:  
Up Converters
17 GHz to 24 GHz
2 GHz to 4 GHz
8 GHz to 12 GHz
21 dB
22 dBm
22 dB
5 V
220 mA
+ 85 C
SMD/SMT
CLCC-32
Reel
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Minsta drifttemperatur: - 40 C
OIP3 - Skärningspunkt för tredje ordern: 33 dBm
Produkttyp: Up-Down Converters
Serie: ADMV1011
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 3.5 V, 5 V
Minimal matningsspänning: 3.5 V, 5 V
Teknologi: GaAs
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

ADMV10x Converters

Analog Devices ADMV10x Converters include 12.6GHz to 24GHz, GaAs, MMIC, and I/Q Downconverters/Upconverters optimized for point-to-point microwave radio designs. ADMV10x Converters serve as a much smaller alternative to hybrid-style, single-sideband (SSB)/double-sideband (DSB) upconverter/downconverter assemblies. By allowing the use of surface-mount manufacturing assemblies, Analog Devices ADMV10x Converters eliminate the need for wire bonding. The ADMV100x Converters are available in a compact, thermally enhanced, 4.9mm × 4.9mm LCC package and operate over the -40°C to +85°C temperature range.