ADM823LYKSZ-R7

Analog Devices
584-ADM823LYKSZ-R7
ADM823LYKSZ-R7

Tillverk:

Beskrivning:
Övervakningskretsar Active Low Watchdog Superv. I.C
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
9,93 kr 29 790,00 kr
9,67 kr 58 020,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Övervakningskretsar
RoHS-direktivet:  
Voltage Supervisory
SMD/SMT
SC-70-5
4.63 V
1 Input
Push-Pull
Manual Reset
Watchdog
No Backup
280 ms
5.5 V
- 40 C
+ 125 C
ADM823
Reel
Märke: Analog Devices
Chipaktiveringssignaler: No Chip Enable
Arbetsström: 24 uA
Överspänningströskel: 4.7 V
Strömavbrottsdetektering: No
Produkttyp: Supervisory Circuits
Fabriksförpackningskvantitet: 3000
Underkategori: PMIC - Power Management ICs
Minimal matningsspänning: 1 V
Underspänningströskel: 4.56 V
Enhetens vikt: 20 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.