ADL8112ACCZ

Analog Devices
584-ADL8112ACCZ
ADL8112ACCZ

Tillverk:

Beskrivning:
RF-förstärkare 0.01 to 30 GHz Amplifier

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 324

Lager:
324 Kan skickas omedelbart
Fabrikens ledtid:
39 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3 960,58 kr 3 960,58 kr
3 427,40 kr 34 274,00 kr
3 294,16 kr 82 354,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-förstärkare
RoHS-direktivet:  
10 MHz to 8 GHz
8.5 V
90 mA
13.5 dB
8 dB
Low Noise Amplifiers
SMD/SMT
LGA-28
Si
28 dBm
23.5 dBm
- 40 C
+ 85 C
584-ADL8112
Cut Tape
Märke: Analog Devices
Ingångsreturförlust: 22 dB
Fuktkänsliga: Yes
Antal kanaler: 2 Channel
Pd - Effektavledning: 610 mW
Produkttyp: RF Amplifier
Fabriksförpackningskvantitet: 500
Underkategori: Wireless & RF Integrated Circuits
Del # Alias: ADL8112ACCZ-R7
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADL8112 10MHz to 26.5GHz Amplifiers

Analog Devices ADL8112 10MHz to 26.5GHz Amplifiers are low noise amplifiers (LNA) with bypass switches. The ADL8112 provides a low noise figure of 4dB and an output third-order intercept point (OIP3) of 22.5dBm. The amps feature a gain of 13.5dB that is stable over frequency, temperature, power supply, and from device to device. Multiple paths through the device are possible by integrating an amplifier and two single-pole, four-throw (SP4T) reflective switches. The addition of switches provides a high third-order input intercept (IIP3) path when significant input signals are present. Due to the integration of power supply decoupling capacitors, minimal external power supply decoupling is needed.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More