ADGS5414BCPZ-RL7

Analog Devices
584-ADGS5414BCPZ-RL7
ADGS5414BCPZ-RL7

Tillverk:

Beskrivning:
Analog IC-omkopplare SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
88,19 kr 132 285,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tray
Tillgänglighet:
På lager
Pris:
142,78 kr
Min:
1

Liknande produkt

Analog Devices ADGS5414BCPZ
Analog Devices
Analog IC-omkopplare SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
LFCSP-24
8 Channel
8 x SPST
22 Ohms
9 V
40 V
+/- 9 V
+/- 22 V
515 ns
195 ns
- 40 C
+ 125 C
ADGS5414
Reel
Märke: Analog Devices
Utvecklingskit: EVAL-ADGS5414SDZ
Fuktkänsliga: Yes
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 1500
Underkategori: Switch ICs
Strömstyrka - Max: 430 uA
Tillförseltyp: Single Supply, Dual Supply
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.