ADGS1412BCPZ

Analog Devices
584-ADGS1412BCPZ
ADGS1412BCPZ

Tillverk:

Beskrivning:
Analog IC-omkopplare SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 34

Lager:
34 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
122,75 kr 122,75 kr
96,57 kr 965,70 kr
83,00 kr 2 075,00 kr
80,24 kr 8 024,00 kr
78,97 kr 19 742,50 kr
76,11 kr 38 055,00 kr
75,05 kr 75 050,00 kr
2 500 Beräkning

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
122,75 kr
Min:
1

Liknande produkt

Analog Devices ADGS1412BCPZ-RL7
Analog Devices
Analog IC-omkopplare SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analog IC-omkopplare
RoHS-direktivet:  
SMD/SMT
LFCSP-24
4 Channel
4 x SPST
4.8 Ohms
5 V
16.5 V
+/- 4.5 V
+/- 16.5 V
300 ns
265 ns
- 40 C
+ 125 C
ADGS1412
Tray
Märke: Analog Devices
Fuktkänsliga: Yes
Produkttyp: Analog Switch ICs
Fabriksförpackningskvantitet: 1
Underkategori: Switch ICs
Strömstyrka - Max: 430 uA
Tillförseltyp: Dual Supply
Kontinuerlig omkopplingsström: 297 mA
Enhetens vikt: 420 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

ADGS14x SPI Interface Switches

Analog Devices Inc. ADGS14x SPI Interface Switches consist of serially-controlled, high voltage, iCMOS, and quad SPST switches. The ADGS14x serial peripheral interface (SPI) controls the switch. The SPI interface offers robust error detection features. These robust error detection features include cyclic redundancy check (CRC) error detection, invalid read/write address detection, and SCLK count error detection.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.