ADF4196BCPZ-RL7

Analog Devices
584-ADF4196BCPZ-RL7
ADF4196BCPZ-RL7

Tillverk:

Beskrivning:
Faslåsta slingor - PLL 6GHz ultra fast settling Fractional-N PL
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
171,93 kr 257 895,00 kr

Liknande produkt

Analog Devices ADF4196BCPZ
Analog Devices
Faslåsta slingor - PLL 6GHz ultra fast settling Fractional-N PL

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Faslåsta slingor - PLL
RoHS-direktivet:  
Fractional-N PLL
1 Circuit
6 GHz
3.3 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
LFCSP-32
Reel
Märke: Analog Devices
Utvecklingskit: EV-ADF4196SD1Z
Arbetsström: 68 mA
Produkttyp: PLLs - Phase Locked Loops
Serie: ADF4196
Fabriksförpackningskvantitet: 1500
Underkategori: Wireless & RF Integrated Circuits
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.c
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ADF4196 Fractional-N PLLs Frequency Synthesizers

Analog Devices Inc. ADF4196 Fractional-N PLLs Frequency Synthesizers implement local oscillators (LO) in the up-conversion and down-conversion sections of wireless transmitters and receivers. The ADF4196 design meets the GSM/EDGE lock-time requirements for base stations. The fast settling capability makes the ADF4196 well-suited for pulse-Doppler radar applications. The design includes a low-noise, digital phase frequency detector (PFD) and a precision differential charge pump. Analog Devices ADF419's differential amplifier converts the output of the differential charge pump to a single-ended voltage for the external voltage-controlled oscillator (VCO). The sigma-delta (Σ-Δ) based fractional interpolator, in conjunction with the N divider, enables programmable modulus, fractional-N division. Designers can implement a complete phase-locked loop (PLL) if the synthesizer is used with a VCO and an external loop filter.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More