ADCMP396ARZ

Analog Devices
584-ADCMP396ARZ
ADCMP396ARZ

Tillverk:

Beskrivning:
Analoga komparatorer Quad Comparator and reference

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 274

Lager:
274 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
31,91 kr 31,91 kr
23,96 kr 239,60 kr
20,88 kr 522,00 kr
19,29 kr 1 851,84 kr
19,08 kr 5 495,04 kr
18,02 kr 9 514,56 kr
17,60 kr 17 740,80 kr
17,07 kr 43 426,08 kr
16,64 kr 83 865,60 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
31,91 kr
Min:
1

Liknande produkt

Analog Devices ADCMP396ARZ-RL7
Analog Devices
Analoga komparatorer Quad Comparator and reference

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga komparatorer
RoHS-direktivet:  
SMD/SMT
SOIC-16
4 Channel
Open Drain
4.9 us
General Purpose
2.3 V
5.5 V
59.4 uA
2.5 mV
30 nA
- 40 C
+ 125 C
ADCMP396
Tube
Märke: Analog Devices
Produkt: Analog Comparators
Produkttyp: Analog Comparators
Utbredningsförseningstid: 4.72 us
Fabriksförpackningskvantitet: 48
Underkategori: Amplifier ICs
Enhetens vikt: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

ADCMP396 Quad Comparator

Analog Devices Inc. ADCMP396 Quad Comparator with Accurate Reference Output is offered as a quad, rail-to-rail input, low power comparator ideal for use in general-purpose applications. ADCMP396 operates from a supply voltage of 2.3V to 5.5V, draws a minimal amount of current, and consumes only 41.61μA of supply current. With its low voltage and low current operation, the ADCMP396 is ideal for battery-powered systems. The ADCMP396 incorporates a 1V ± 0.9% buffered reference voltage. Designers can directly connect the reference the voltage output to the comparator input to serve as the trip value for precise monitoring and detection of positive voltage. It can also act as an offset when monitoring the negative voltage.