ADBMS6830BCSWZ

584-ADBMS6830BCSWZ
ADBMS6830BCSWZ

Tillverk:

Beskrivning:
Batterihantering 16 Channel Multicell Battery

Livscykel:
Begränsad tillgång:
Detta artikelnummer finns för närvarande inte tillgängligt från Mouser. Distributionen av produkten kan vara begränsad eller det kan vara en speicalorder för fabrikenr.
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.
Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Batterihantering
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Charge Management
5.7 V
1 mA
11 V to 85 V
LQFP-80 EP
SMD/SMT
AEC-Q100
ADBMS6830B
Tray
Märke: Analog Devices
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Egenskaper: AEC-Q100 Qualified, Built-In isoSPI Interface, Configurable Integrated Low-Pass Filtering, Hot Plug Tolerant without External Protection, Provisions for Bus Bars, Stackable Architecture, Up to 10 General Purpose Analog Inputs or Digital I/O
Maximal drifttemperatur: + 125 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 119
Underkategori: PMIC - Power Management ICs
Del # Alias: ADBMS6830BCSWZ-RL
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ADBMS6830B 16-Channel Multicell Battery Monitors

Analog Devices Inc. ADBMS6830B 16-Channel Multicell Battery Monitors measure up to 16x series-connected battery cells with a total measurement error of less than 2mV across all temperatures. The Analog Devices Inc. ADBMS6830B monitors have a measurement input range of -2V to +5.5V. The monitors are ideal for various battery chemistries, allowing voltage measurement across bus bars. The devices include provisions for bypassing bus bars without using dedicated measurement channels. All cells can be measured using two individual analog-to-digital converters (ADCs). The ADCs operate continuously at a high sampling rate of 4.096MHz.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.