AD9375BBCZ

Analog Devices
584-AD9375BBCZ
AD9375BBCZ

Tillverk:

Beskrivning:
RF-transceiver Mykonos+DPD Broad Market Release

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 985,82 kr 6 985,82 kr
6 456,46 kr 64 564,60 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-transceiver
RoHS-direktivet:  
Wi-Fi
300 MHz to 6 GHz
1.14 V
3.465 V
1.055 A
1 A
4 dBm
- 40 C
+ 85 C
JESD204B
BGA-196
Tray
Märke: Analog Devices
Utvecklingskit: ADRV9375-N/PCBZ
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Antal mottagare: 2 Receiver
Antal sändare: 2 Transmitter
Produkttyp: RF Transceiver
Serie: AD9375
Fabriksförpackningskvantitet: 189
Underkategori: Wireless & RF Integrated Circuits
Teknologi: Si
Handelsnamn: RadioVerse
Enhetens vikt: 108,414 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
5A991.g
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RadioVerse™

Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI’s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

AD9375 Integrated Wideband RF Transceivers

Analog Devices Inc. AD9375 Wideband RF Transceivers are highly integrated, wideband RF transceivers. AD9375's highly integrated design includes dual-channel transmitters (Tx) and receivers (Rx), synthesizers, digital pre-distortion (DPD) actuator and adaptation engine, and digital signal processing functions.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015