AD9174-FMC-EBZ

Analog Devices
584-AD9174-FMC-EBZ
AD9174-FMC-EBZ

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering Evaluation board for the AD9174

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14 402,86 kr 14 402,86 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Evaluation Boards
DAC
AD9174
Bulk
Märke: Analog Devices
Fuktkänsliga: Yes
Produkttyp: Data Conversion IC Development Tools
Serie: AD9174
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 372,570 g
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AD917x 16-Bit Digital-to-Analog Converters

Analog Devices AD917x 16-Bit Digital-to-Analog Converters (DACs) are dual, high-performance converters that support DAC sample rates up to 12.6GSPS. The AD917x converters feature an 8-lane, 15Gbps JESD204B data input port and a high-performance, on-chip DAC clock multiplier. The devices also feature digital-signal processing capabilities targeted at single-band and multi-band direct to radio frequency (RF) wireless applications. Analog Devices AD917x DACs include three complex data input channels per RF DAC that are bypassable. Each data input channel includes a configurable gain stage, an interpolation filter, and a channel numerically controlled oscillator (NCO) for flexible, multiband frequency planning.

AD917x Evaluation Boards for 5G

Analog Devices Inc. AD917x Evaluation Boards for 5G feature FMC connectors that comply with the Vita 57.1 standard. The FMC boards use a Mini-Circuits balun on the DAC output. The evaluation board is operated by attaching the board to a compatible FMC carrier board. Analog Devices has an FPGA carrier called the ADS7-V2. It serves as a digital pattern generator or data source and the power supply for the boards. The AD917x board has an option to be powered from a lab power supply when used in a special NCO-only mode.