AD8496CRMZ-R7

Analog Devices
584-AD8496CRMZ-R7
AD8496CRMZ-R7

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste Full J-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
68,37 kr 68 370,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
111,41 kr
Min:
1

Liknande produkt

Analog Devices AD8496CRMZ
Analog Devices
Temperatursensorer för kortfäste Full J-Type Range 25 to 100 Thermocouple Amplifier w/Cold Junction Compensation

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Analog
- 40 C
+ 125 C
MSOP-8
2-Wire
2.7 V
18 V
SMD/SMT
Reel
Märke: Analog Devices
Arbetsström: 180 uA
Produkt: Thermocouple Amplifiers
Produkttyp: Board Mount Temperature Sensor ICs
Serie: AD8497
Fabriksförpackningskvantitet: 1000
Underkategori: Sensors
Enhetens vikt: 140 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AD849x Precision Thermocouple Amplifiers

Analog Devices AD849x Precision Thermocouple Amplifiers with Cold Junction Compensation produce a high level (5mV/°C) output directly from a thermocouple signal by combining an ice point reference with a precalibrated amplifier. The AD849x has the option to be used as a standalone thermometer or as switched output setpoint controller using a fixed or remote setpoint control. The devices can measure temperatures below 0°C by offsetting the reference input. Additionally, the AD849x can be powered from a single-ended supply (less than 3V).

Sensorlösningar

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.