AD8451ASTZ

Analog Devices
584-AD8451ASTZ
AD8451ASTZ

Tillverk:

Beskrivning:
Batterihantering Low Cost Battery Test Controller

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 87

Lager:
87 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
148,72 kr 148,72 kr
117,77 kr 1 177,70 kr
99,00 kr 2 475,00 kr
98,58 kr 8 872,20 kr
97,20 kr 26 244,00 kr
93,70 kr 50 598,00 kr
92,64 kr 100 051,20 kr
2 520 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Batterihantering
RoHS-direktivet:  
Battery Protection
Lithium-ion
2.5 V
10 mA
36 V
LQFP-80
SMD/SMT
AD8451
Tray
Märke: Analog Devices
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Fuktkänsliga: Yes
Arbetsström: 7 mA
Produkttyp: Battery Management
Fabriksförpackningskvantitet: 90
Underkategori: PMIC - Power Management ICs
Enhetens vikt: 640 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

AD8451 Precision Analog Front-End & Controller

Analog Devices Inc. AD8451 Precision Analog Front-End & Controller is designed to test and monitor battery cells. AD8451's precision fixed gain instrumentation amplifier (IA) measures the battery charge/discharge current, and a fixed gain difference amplifier (DA) measures the battery voltage. Internal laser trimmed resistor networks set the gains for the IA and the DA, optimizing the performance of the AD8451 over the rated temperature range. The IA gain is 26 and the DA gain is 0.8. Voltages at the ISET and VSET inputs set the desired constant current (CC) and constant voltage (CV) values. AD8451's CC to CV switching is automatic and transparent to the system. 

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.