AD8188ARUZ-R7

Analog Devices
584-AD8188ARUZ-R7
AD8188ARUZ-R7

Tillverk:

Beskrivning:
IC-multiplexoromkopplare TSSOP Triple 2:1 G=+1 Single Supply Mux
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1000   Flera: 1000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1000)
31,69 kr 31 690,00 kr
31,27 kr 62 540,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Tube
Tillgänglighet:
På lager
Pris:
55,65 kr
Min:
1

Liknande produkt

Analog Devices AD8188ARUZ
Analog Devices
IC-multiplexoromkopplare TSSOP Triple 2:1 G=+1 Single Supply Mux

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-multiplexoromkopplare
RoHS-direktivet:  
AD8188
Multiplexers
SMD/SMT
TSSOP-24
3 Channel
3 x 2:1
17 ns
- 40 C
+ 85 C
Reel
Bandbredd: 350 MHz
Märke: Analog Devices
Utvecklingskit: AD8188-EVALZ
Avisolering - Typ: - 84 dB
Driftspänning: 5 V
Pd - Effektavledning: 97.5 mW
Produkttyp: Multiplexer Switch ICs
Fabriksförpackningskvantitet: 1000
Underkategori: Switch ICs
Enhetens vikt: 212 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.