AD8184ARZ

Analog Devices
584-AD8184ARZ
AD8184ARZ

Tillverk:

Beskrivning:
IC-multiplexoromkopplare SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 150

Lager:
150 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
74,62 kr 74,62 kr
60,84 kr 608,40 kr
53,53 kr 1 338,25 kr
51,20 kr 5 734,40 kr
49,08 kr 13 742,40 kr
47,59 kr 23 985,36 kr
46,64 kr 47 013,12 kr
44,20 kr 111 384,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
78,44 kr
Min:
1

Liknande produkt

Analog Devices AD8184ARZ-REEL7
Analog Devices
IC-multiplexoromkopplare SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-multiplexoromkopplare
RoHS-direktivet:  
AD8184
Multiplexers
SMD/SMT
SOIC-Wide-14
4 Channel
1 x 4:1
+/- 5 V
+/- 5 V
2 kOhms
12 ns
22 ns
- 40 C
+ 85 C
Tube
Bandbredd: 700 MHz
Märke: Analog Devices
Avisolering - Typ: 115 dB
Driftspänning: 5 V
Pd - Effektavledning: 52 mW
Produkttyp: Multiplexer Switch ICs
Fabriksförpackningskvantitet: 56
Underkategori: Switch ICs
Enhetens vikt: 338 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Analog Switches & Multiplexers

Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Switches & Multiplexers

Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Buffered Analog Multiplexers

Analog Devices Buffered Analog Multiplexers are high-speed multiplexers that come with multiple configurations from 4-channels to 32-channels in standard plastic packages. These multiplexers offer -3dB signal bandwidth from 250MHz to 800MHz along with the slew rate ranging from 750V/µs to 2800V/µs.