AD7813YNZ

Analog Devices
584-AD7813YNZ
AD7813YNZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 10 BIT, SINGLE, PARALLEL,ADC I.C.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
154,97 kr 154,97 kr
122,96 kr 1 229,60 kr
114,90 kr 2 872,50 kr
103,35 kr 10 335,00 kr
99,43 kr 24 857,50 kr
97,63 kr 48 815,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
AD7813
Through Hole
PDIP-16
10 bit
1 Channel
Parallel
400 kS/s
Single-Ended
SAR
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 1 LSB
Förstärkningsfel: +/- 2 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Antal omvandlare: 1 Converter
Pd - Effektavledning: 17.5 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External
Fabriksförpackningskvantitet: 25
Underkategori: Data Converter ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 5 V
Typ: S/H ADC
Enhetens vikt: 1,628 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.