AD7524JRZ

Analog Devices
584-AD7524JRZ
AD7524JRZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 8 BIT LATCHED DAC IC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 70

Lager:
70
Kan skickas omedelbart
På beställningen:
192
Förväntad 2026-06-22
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
189,32 kr 189,32 kr
151,37 kr 1 513,70 kr
138,97 kr 3 474,25 kr
131,65 kr 12 638,40 kr
128,05 kr 36 878,40 kr
125,40 kr 66 211,20 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
193,03 kr
Min:
1

Liknande produkt

Analog Devices AD7524JRZ-REEL7
Analog Devices
Analoga till digitala omvandlare - DAC 8-BIT LATCHED DAC

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD7524
8 bit
4 MS/s
1 Channel
400 ns
Current
Parallel
5 V to 15 V
5 V to 15 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Märke: Analog Devices
INL - Integrerad icke-linjäritet: +/- 0.5 LSB
Antal omvandlare: 1 Converter
Arbetsström: 1 mA
Pd - Effektavledning: 450 mW
Produkttyp: DACs - Digital to Analog Converters
Spänningsreferens: 10 V
Fabriksförpackningskvantitet: 48
Underkategori: Data Converter ICs
Maximal matningsspänning: 15 V
Minimal matningsspänning: 5 V
Enhetens vikt: 666 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
Irland
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.