AD7352YRUZ-RL

Analog Devices
584-AD7352YRUZ-R
AD7352YRUZ-RL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 12-Bit Dual Diff Simult 3 MSPS ADC I.C.
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
123,38 kr 308 450,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
AD7352
SMD/SMT
TSSOP-16
12 bit
2 Channel
Microwire, QSPI, SPI
3 MS/s
Differential
SAR
2.5 V
2.25 V to 3.6 V
71.5 dB
- 40 C
+ 85 C
Reel
Märke: Analog Devices
Utvecklingskit: EVAL-AD7352EDZ
DNL - Differential icke-linjäritet: +/- 0.99 LSB
Förstärkningsfel: +/- 6 LSB
INL - Integrerad icke-linjäritet: +/- 1 LSB
Antal omvandlare: 2 Converter
Pd - Effektavledning: 45 mW
Strömförbrukning: 26 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 2500
Underkategori: Data Converter ICs
Maximal matningsspänning: 2.5 V
Minimal matningsspänning: 2.5 V
Typ: S/H ADC
Enhetens vikt: 173 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Optical Encoder Position Sensing Solutions

Analog Devices Inc. Optical Encoder Position Sensing Solutions feature highly accurate optical encoders that provide rotary and linear position feedback with resolution up to 26 bits. The optical encoders use a photosensor to detect light through a disk. Sine and cosine signals are interpolated to improve resolution. The encoder resolution is determined by the number of slots and the interpolation resolution. The Analog Devices Optical Encoders provide scalable solutions in both size and resolution.

Position Sensing Interface Solutions

Analog Devices Inc. Position Sensing Interface Solutions are designed for closed-loop mechanical control systems across a wide range of industries including automotive, industrial automation, process control, and military and aerospace. These sensors can measure the position of various mechanical systems. Some of these measurements include the position of the robot arm, angular position of electric motor shaft, linear displacement of a hydraulic valve, and position of aircraft flight control surfaces.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

Magnetic Position Sensing Solutions

Analog Devices Inc. Magnetic Position Sensing Solutions are specially designed to measure magnetoresistance (MR) across an extremely high bandwidth. Magnetoresistance is the tendency of a material to change the value of its electrical resistance in an externally applied magnetic field.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.