AD7193BRUZ

Analog Devices
584-AD7193BRUZ
AD7193BRUZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC 4ch VeryLow Noise 24-Bit SD ADC I.C

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 157

Lager:
157 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
165,25 kr 165,25 kr
131,44 kr 1 314,40 kr
117,77 kr 5 888,50 kr
113,63 kr 11 363,00 kr
108,65 kr 27 162,50 kr
106,42 kr 53 210,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
165,25 kr
Min:
1

Liknande produkt

Analog Devices AD7193BRUZ-REEL
Analog Devices
Analoga till digitala omvandlare - ADC 4ch VeryLow Noise 24-Bit SD ADC I.C

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
AD7193
SMD/SMT
TSSOP-28
24 bit
4 Channel
SPI
Differential/Pseudo-Differential
Sigma-Delta
3 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 105 C
Tube
Märke: Analog Devices
Förstärkningsfel: - 0.39 %FSR
INL - Integrerad icke-linjäritet: +/- 2 ppm
Antal omvandlare: 1 Converter
Pd - Effektavledning: 17.5 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 50
Underkategori: Data Converter ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 5 V
Enhetens vikt: 403 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.