AD6649BCPZ

Analog Devices
584-AD6649BCPZ
AD6649BCPZ

Tillverk:

Beskrivning:
RF-mottagare IF Diversity Rec 75 MHz sig bandwith
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 639,82 kr 1 639,82 kr
1 435,13 kr 14 351,30 kr
1 377,36 kr 34 434,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: RF-mottagare
RoHS-direktivet:  
+ 85 C
- 40 C
LFCSP-64
SMD/SMT
Tray
Märke: Analog Devices
Utvecklingskit: AD6649EBZ
Fuktkänsliga: Yes
Produkttyp: RF Receiver
Serie: AD6649
Fabriksförpackningskvantitet: 260
Underkategori: Wireless & RF Integrated Circuits
Maximal matningsspänning: 1.9 V
Minimal matningsspänning: 1.7 V
Teknologi: Si
Enhetens vikt: 7,257 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

RF-lösningar

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.