AD590KRZ

Analog Devices
584-AD590KRZ
AD590KRZ

Tillverk:

Beskrivning:
Temperatursensorer för kortfäste TEMPERATURE TRANSDUCER IC

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

På beställningen:
294
Förväntad 2026-06-03
392
Förväntad 2026-07-30
Fabrikens ledtid:
10
Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
175,64 kr 175,64 kr
160,27 kr 801,35 kr
154,55 kr 1 545,50 kr
147,66 kr 3 691,50 kr
138,86 kr 6 943,00 kr
134,73 kr 13 203,54 kr
129,21 kr 75 975,48 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Temperatursensorer för kortfäste
RoHS-direktivet:  
Analog
+/- 0.5 C
- 55 C
+ 150 C
SOIC-8
4 V
30 V
Remote
No Shutdown
SMD/SMT
Tube
Märke: Analog Devices
Förstärkning: + 1 uA / K
Produkt: Temperature Transducers
Produkttyp: Board Mount Temperature Sensor ICs
Serie: AD590
Fabriksförpackningskvantitet: 98
Underkategori: Sensors
Enhetens vikt: 162 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Taiwan
Monteringsland:
Taiwan
Distributionsland:
USA
Landet kan komma att ändras vid leveranstillfället.

Sensorlösningar

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.

Analog Temperature Sensors

Analog Devices analog temperature sensors deliver current or voltage output proportional to the absolute temperature with an accuracy rating of up to ±1°C. The analog temperature sensors eliminate the need for external calibration with minimal signal conditioning/conversion circuitry. ADI offers an expansive portfolio of analog output temperature sensors that are suitable for a broad range of applications. To meet diverse design requirements, the ADI temperature sensors are available in multiple package options.