AD5678ARUZ-2

Analog Devices
584-AD5678ARUZ-2
AD5678ARUZ-2

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Octal 5V 12/16bit DAC with reference

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 23

Lager:
23 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
268,29 kr 268,29 kr
216,56 kr 2 165,60 kr
203,52 kr 5 088,00 kr
189,32 kr 18 932,00 kr
182,64 kr 45 660,00 kr
178,50 kr 89 250,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD5678
12 bit, 16 bit
95 kS/s
8 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 0.7 LSB
INL - Integrerad icke-linjäritet: +/- 1.8 LSB
Antal omvandlare: 8 Converter
Pd - Effektavledning: 12.5 mW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 1
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Enhetens vikt: 173 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Malaysia
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5678 4x12-bitar och 4x16-bitar Oktal-DAC:er

Analog Devices AD5678 4x12-bit and 4x16-bit Octal DACs are low power, octal, buffered voltage-output digital-to-analog converters with four 12-bit DACs and four 16-bit DACs in a single package. ADI AD5678 devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. AD5678 has an on-chip reference with an internal gain of 2. AD5678-1 has a 1.25V 5ppm/°C reference, giving a full-scale output of 2.5V, while AD5678-2 has a 2.5V 5ppm/°C reference, giving a full-scale output of 5V. The on-board reference is off at power-up, allowing the use of an external reference. The internal reference is enabled via a software write. The part incorporates a power-on reset circuit that ensures that the DAC output powers up to 0V and remains powered up at this level until a valid write takes place. The part contains a power-down feature that reduces the current consumption of the device to 400nA at 5V and provides software-selectable output loads while in power-down mode for any or all DAC channels.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.