AD5676RACPZ-RL

Analog Devices
584-AD5676RACPZ-RL
AD5676RACPZ-RL

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, SPI Interface
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5000   Flera: 5000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 5000)
146,81 kr 734 050,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD5676R
16 bit
8 Channel
5 us
Voltage Buffered
SPI
- 40 C
+ 125 C
SMD/SMT
LFCSP-20
Reel
Arkitektur: String DAC
Märke: Analog Devices
Utvecklingskit: EVAL-AD5676
DNL - Differential icke-linjäritet: + / - 0.01 LSB
Egenskaper: High Performance, Wide Operating Ranges, Easy implementation
Förstärkningsfel: + / - 0.06 % FSR
INL - Integrerad icke-linjäritet: + / - 8 LSB
Ingångstyp: Digital
Antal omvandlare: 8 Converter
Arbetsström: 1.1 mA, 1.8 mA
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External, Internal
Spänningsreferens: 2.5 V
SFDR - Spuriosfritt dynamiskt område: 83 dB
Avstängning: No Shutdown
SNR - Signal-brusförhållande: 90 dB
Fabriksförpackningskvantitet: 5000
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
THD - Total harmonisk distorsion: - 80 dB
Typ: Low Power
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5676 oktal, 16-bitars nanoDAC

Analog Devices AD5676/R Octal, 16-Bit nanoDACs are low-power digital-to-analog converters that include a gain select pin, giving a full-scale output of VREF (gain = 1) or 2 x VREF (gain = 2). The devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. ADI AD5676/R nanoDACs are available in a 20-lead TSSOP package and incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write. AD5676/R nanoDACs contain a power-down mode, reducing the current consumption to 1μA typical while in power-down mode. AD5676/R nanoDACs feature a -40ºC to 125ºC operating temperature range.
Learn More