AD5629RACPZ-3-RL7

Analog Devices
584-AD5629RACPZ-3-R7
AD5629RACPZ-3-RL7

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC Octal, 12-bit, I2C Voltage Output denseDAC with 5 ppm/ C On-Chip Reference

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1500   Flera: 1500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 1500)
134,51 kr 201 765,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD5629R
12 bit
166 kS/s
8 Channel
6 us
2-Wire, I2C
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Märke: Analog Devices
Utvecklingskit: EVAL-AD5629RSDZ
Fuktkänsliga: Yes
Antal omvandlare: 8 Converter
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 1500
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.7 V
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.