AD5316ARUZ

Analog Devices
584-AD5316ARUZ
AD5316ARUZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - DAC 10-BIT QUAD I2C DAC I.C.

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 2

Lager:
2 Kan skickas omedelbart
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
88,72 kr 88,72 kr
67,63 kr 676,30 kr
57,66 kr 1 441,50 kr
55,23 kr 5 302,08 kr
53,74 kr 15 477,12 kr
52,79 kr 30 407,04 kr
51,94 kr 54 848,64 kr
2 592 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - DAC
RoHS-direktivet:  
AD5316
10 bit
143 kS/s
4 Channel
7 us
Voltage Buffered
2-Wire
2.5 V to 5.5 V
2.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Märke: Analog Devices
DNL - Differential icke-linjäritet: +/- 0.05 LSB
INL - Integrerad icke-linjäritet: +/- 0.5 LSB
Antal omvandlare: 4 Converter
Pd - Effektavledning: 2.5 mW
Produkttyp: DACs - Digital to Analog Converters
Referenstyp: External
Fabriksförpackningskvantitet: 96
Underkategori: Data Converter ICs
Maximal matningsspänning: 5.5 V
Minimal matningsspänning: 2.5 V
Enhetens vikt: 173 mg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

Efterlevnadskoder
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Filippinerna
Distributionsland:
Irland
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.