AD4857BBCZ-RL-13

Analog Devices
584-AD4857BBCZRL-13
AD4857BBCZ-RL-13

Tillverk:

Beskrivning:
ADC/DAC:er för datainsamling - Specialiserade 16-Bit, 8-channel Sim Sampling DAQ Syste

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2000   Flera: 2000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2000)
473,93 kr 947 860,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: ADC/DAC:er för datainsamling - Specialiserade
AD4857
SMD/SMT
BGA-64
Simultaneous Sampling A/D Converters
16 bit
8 Channel
7.25 V
48 V
- 40 C
+ 125 C
Reel
Märke: Analog Devices
Gränssnittstyp: SPI
Antal ADC:er: 8 ADCs
Utgångstyp: CMOS, LVDS
Pd - Effektavledning: 806 mW
Produkttyp: Data Acquisition ADCs/DACs - Specialized
Referenstyp: Internal
Spänningsreferens: 4.096 V
Samplingshastighet: 250 kS/S
Avstängning: No Shutdown
SNR - Signal-brusförhållande: 97.2 dB
Fabriksförpackningskvantitet: 2000
Underkategori: Data Converter ICs
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
8542390090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Korea
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD4857 8-Ch Data Acquisition System (DAS)

Analog Devices AD4857 8-Ch Data Acquisition System (DAS) offers differential, wide common-mode range inputs and combines seamless high dynamic range (SHDR) technology. The fully buffered, 8-channel simultaneous sampling, 16-bit, 1MSPS DAS operates from a 5V low voltage supply with flexible input buffer supplies and implements the precision low drift internal reference and reference buffer. These features facilitate the SoftSpan range of each channel to be independently configured to match the native application signal swing, minimizing additional external signal conditioning. The AD4857 incorporates seamless high dynamic range (SHDR) technology to further maximize the single-conversion dynamic range. When enabled, the input signal path gain of the channel is automatically optimized on a sample-by-sample basis, minimizing converter noise on each sample without impacting linearity.