AD1556ASZ

Analog Devices
584-AD1556ASZ
AD1556ASZ

Tillverk:

Beskrivning:
Analoga till digitala omvandlare - ADC FIR Digital Filter/Decimator
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 11   Flera: 11
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
642,47 kr 7 067,17 kr
606,43 kr 20 012,19 kr
578,87 kr 63 675,70 kr
253 Beräkning

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Analoga till digitala omvandlare - ADC
RoHS-direktivet:  
AD1556
SMD/SMT
MQFP-44
24 bit
2 Channel
Serial
16 kS/s
Differential/Single-Ended
Sigma-Delta
120 dB
- 55 C
+ 85 C
Tray
Märke: Analog Devices
Förstärkningsfel: +/- 10 %FSR
Fuktkänsliga: Yes
Antal omvandlare: 1 Converter
Pd - Effektavledning: 8.5 mW
Strömförbrukning: 6.2 mW
Produkttyp: ADCs - Analog to Digital Converters
Referenstyp: External, Internal
Fabriksförpackningskvantitet: 1
Underkategori: Data Converter ICs
Maximal matningsspänning: 5 V
Minimal matningsspänning: 5 V
THD - Total harmonisk distorsion: 120 dB
Enhetens vikt: 498,600 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.