MAXREFDES44#

Analog Devices / Maxim Integrated
700-MAXREFDES44#
MAXREFDES44#

Tillverk:

Beskrivning:
Säkerhet/autentiseringsutvecklingsverktyg 1-Wire ECDSA Secure Authentication Desig

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
292,88 kr 292,88 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Säkerhet/autentiseringsutvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
DS28E35
1-Wire
Bulk
Märke: Analog Devices / Maxim Integrated
Beskrivning/funktion: Authentication reference desgin board
Produkttyp: Security / Authentication Development Tools
Serie: MAXREFDES
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: MAXREFDES
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAXREFDES44 1-Wire®-Based Reference Design

Analog Devices MAXREFDES44 1-Wire®-Based Authentication Reference Design is built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs. With provided example code, the system executes an asymmetric challenge-response sequence with the DS28E35 to ensure the authenticity of a module, peripheral, or subsystem. The Analog Devices DS28E35 communicates on Maxim's 1-Wire bus. The MAXREFDES44 is equipped with a Pmod™ connector for immediate testing using a MicroZed™ board. The simplicity of this design enables rapid adoption into any peripheral, requiring the heightened security provided by the asymmetric ECDSA algorithm.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.