MAXREFDES18#

Analog Devices / Maxim Integrated
700-MAXREFDES18#
MAXREFDES18#

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Reference design 16-bit PLC Analog Outpu

På lager: 4

Lager:
4 Kan skickas omedelbart
Fabrikens ledtid:
10 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 117,88 kr 1 117,88 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Reference Design Boards
Power Management Specialized
3.3 V, 15 V to 32.5 V
0 V to 10 V
MAX1659, MAX1735, MAX5316, MAX6126, MAX13253, MAX14850, MAX15500
MAXREFDES
Märke: Analog Devices / Maxim Integrated
Beskrivning/funktion: High-accuracy analog current/voltage output
Gränssnittstyp: SPI
Utgångsström: 0 A to 20 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: MAXREFDES
Enhetens vikt: 64,190 g
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
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES18 Carmel Reference Design

Analog Devices MAXREFDES18 Carmel Reference Design provides a high-accuracy analog current/voltage output in a compact, galvanically isolated form factor. This design uniquely fits programmable logic controllers, distributed control systems, and other industrial applications. ADI MAXREFDES18 Carmel Reference Design features a MAX5316 16-bit digital-to-analog converter that drives the input of a MAX15500 programmable analog output conditioner. The integrated MAX6126 ultra-high-precision voltage reference provides references for the DAC and the output conditioner. MAX14850 galvanically isolates data communication between the subsystem and the system controller. The subsystem also integrates an isolated and regulated power supply by using the MAX13253 transformer driver and the MAX1659 and MAX1735 low-dropout linear regulators.