MAX8535EUA+T

Analog Devices / Maxim Integrated
700-MAX8535EUAT
MAX8535EUA+T

Tillverk:

Beskrivning:
Styrdrivenheter ORing MOSFET Controllers with Fastest Fa
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
10 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2500   Flera: 2500
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 2500)
45,69 kr 114 225,00 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Styrdrivenheter
RoHS-direktivet:  
MOSFET Gate Drivers
SMD/SMT
UMAX-8
1 Driver
1 Output
20 A
8 V
14 V
- 40 C
+ 85 C
MAX8535
Reel
Märke: Analog Devices / Maxim Integrated
Arbetsström: 4.5 mA
Utgångsspänning: 12 V
Pd - Effektavledning: 362 mW
Produkttyp: Gate Drivers
Fabriksförpackningskvantitet: 2500
Underkategori: PMIC - Power Management ICs
Teknologi: Si
Del # Alias: MAX8535
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.